text.skipToContent text.skipToNavigation

Manufacturer Part #

WP115VEYW

Red/Yellow T-1 3 mm 60° Diffused 50/20 mcd 2/2.1 V Indicator LED Through Hole

Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 50mcd/15mcd
Viewing Angle: 60°
Wavelength: 627nm/590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The WP115VEYW is a 3 mm diameter high efficiency red/yellow Bi-color LED with diffused lens.

Features:

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Long life - solid state reliability
  • RoHS compliant

Applications:

  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.174
1,500
$0.146
2,500
$0.144
7,500
$0.141
12,500+
$0.139
Product Variant Information section