text.skipToContent text.skipToNavigation

Manufacturer Part #

WP3VEGW

Red/Green 3 mm 60° Diffused 40/40 mcd 2/2.2 V LED Indicator - T-1

Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 617nm/568nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The WP3VEGW is a 3 mm diameter BI-color red/green LED with white diffused lens.

Features:

  • Uniform light output.
  • Low power consumption.
  • 3 leads with one common lead.
  • Long life - solid state reliability.
  • RoHS compliant.

Applications:

  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.174
1,500
$0.146
2,500
$0.144
7,500
$0.141
12,500+
$0.139
Product Variant Information section