text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 2,000
Multiple Of: 500
Quantity Web Price
2,000 $0.0519
11,000+ $0.0508
Total:

$103.80

USD
Attributes
Attributes Table
Color Yellow
Lens Type Clear
Forward Voltage 2.5V
Forward (Drive) Current 30mA
Intensity 1300000mcd
Viewing Angle 34°