text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMG55W-05

3.2 x 2.6 x 0.5 mm (1210) Green 140 º Min 9 mcd Typical 14 mcd Clear SMT LED

ECAD Model:
Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward (Drive) Current: 25mA
Intensity: 9mcd
Viewing Angle: 140°
Wavelength: 591nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,200.00
USD
Quantity
Web Price
2,000+
$0.60
Product Variant Information section