text.skipToContent text.skipToNavigation

Manufacturer Part #

ZUO55W-05

1206 Orange Water Clear 2 mm Surface Mount Single Color LED

ECAD Model:
Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 140°
Wavelength: 605nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  3.2mm x L  1.5mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,090.00
USD
Quantity
Web Price
2,000+
$0.545
Product Variant Information section