
Manufacturer Part #
7511A86
7511A Series Clear 3 mm Round Flat Top Rigid Vertical Optical LightPipe
| |||||||||||
Mfr. Name: | VCC | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.635
75
$0.56
200
$0.545
750
$0.525
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
PCB Mount