text.skipToContent text.skipToNavigation

Manufacturer Part #

FLP5-12.0

FLP5 Series 7 mm Round Lens Cap Assembly 12.0 in Flexible Light Pipe

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Bivar’s Flexible Light Pipes offer the perfect solution for moving light from an LED source to the point-of-use when design constraints make the use of rigid light pipes or panel mount LED assemblies impractical.

The Flexible Light Pipes (FLP) act as a conduit for the light allowing transfer distances of a few millimeters up to 100 meters. A variety of standard lenses, LED holders and adapters are available. The main applications for the FLP's are medical equipment, hot swap applications, remote status indication, industrial control and Datacom/Telecom.

Bivar also offers the ability to customize individual components or provide a full custom solution which allows maximum design flexibility.

Bivar's FLP5-12.0 is a 7 mm Lens Cap Assembly with 12 " Flexible Light Pipe.
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,410.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.76
25
$1.56
75
$1.50
150
$1.46
400+
$1.41
Product Variant Information section