text.skipToContent text.skipToNavigation

Manufacturer Part #

FLPF-10.0

Light Pipe Assembly Flexible 2 mm Fiber Optic Core, 4.2 mm Flat Face Lens, 10 in

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 4.2 mm
Features & Applications
The FLPF-10.0 is a Light Pipe with Flexible 2 mm Fiber Optic Core and 4.2 mm Flat Face Lens.

Features:

  • Color: Clear
  • Configuration: Single
  • Type: Flexible 10" (254mm) - Fiber Optic
  • Lens Style/Size: Round with Flat Top, 4.2 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$2.00
200
$1.64
300
$1.62
400+
$1.60
Product Variant Information section