text.skipToContent text.skipToNavigation

Manufacturer Part #

FLPR-SY

FLPR Series Right Angle Super Yellow Flexible Light Pipe Adapter

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Lens Style/Size: Round 3.2 mm
Color: Yellow
Features & Applications
Bivar’s Flexible Light Pipes offer the perfect solution for moving light from an LED source to the point-of-use when design constraints make the use of rigid light pipes or panel mount LED assemblies impractical.

The Flexible Light Pipes (FLP) act as a conduit for the light allowing transfer distances of a few millimeters up to 100 meters. A variety of standard lenses, LED holders and adapters are available. The main applications for the FLP's are medical equipment, hot swap applications, remote status indication, industrial control and Datacom/Telecom.

Bivar also offers the ability to customize individual components or provide a full custom solution which allows maximum design flexibility.

Bivar's FLPR-SY is a right angle Flexible Light Pipe assembly with super yellow LED.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.00
USD
Quantity
Web Price
1
$0.525
75
$0.46
200
$0.445
400
$0.435
1,250+
$0.42
Product Variant Information section