text.skipToContent text.skipToNavigation

Manufacturer Part #

LC-16.0

LC Series 16.0 in Round Lens Flexible Light Pipe

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Lens Style/Size: Round 4 mm
Color: Clear
Features & Applications
The LC-16.0 is a 16 inch Light Pipe Adapter with 1 mm Fiber Optic Core and a flexible nature.
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$192.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.00
25
$1.95
50
$1.92
150
$1.87
300+
$1.84
Product Variant Information section