text.skipToContent text.skipToNavigation

Manufacturer Part #

LCS_032_CTP

5 mm 0.32 in Length Clear Transparent Threaded Moisture Sealed Lite Pipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code: 2128
Product Specification Section
VCC LCS_032_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
27
Germany (Online Only):
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
27
Multiple Of:
1000
Total
$51.84
USD
Quantity
Web Price
1,000+
$1.92