text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-C051303S

LPF Series Round 2.8 mm Five Unit Surface Mount Stackable Right Angle Light Pipe

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: 5
Lens Style/Size: Round 2.8 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The LPF-C051303S is an 5 unit 2.8 mm right angle horizontal array transbrite light pipes. Lumex has been a global leader in the optoelectronics industry for 30 years , with the broadest range of high efficiency, high performance LEDs and LCDs in the industry.

Features:

  • Easy Board Installation
  • Accommodates all colors
  • No Tooling Costs
  • Custom Solutions available

Applications:

  • Front Panel and Fault Indicator
  • Light Transporter
  • Legend Backlight
  • Switch Illumination
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,340.00
USD
Quantity
Web Price
1,000+
$2.34
Product Variant Information section