text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP2-D-1

VLP2 Series Clear Single 3 mm Round Light Pipe

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Dimension: 12.7 x 3 mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$255.00
USD
Quantity
Web Price
1,000+
$0.255
Product Variant Information section