text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1A50HRJ00F

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 900nm
Forward (Drive) Current: 20mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,060.00
USD
Quantity
Web Price
1,000+
$1.06
Product Variant Information section