text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000+ $0.285
Total:

$2,850.00

USD
Attributes
Attributes Table
Type Photo Interrupter
Range 2mm
Wavelength 950nm
CE Voltage-Max 35V
Forward (Drive) Current 50mA
Power Dissipation 100mW
Collector Current Max 20mA
No of Channels 1
No of Pins 4
Operating Temp Range -25°C to +85°C
Storage Temperature Range -40°C to +100°C