text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1S094HCZ0F

GP1S09 Series 3mm Slot 50 µS 35 Vce Compact Transmissive Photointerrupter

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3mm
Wavelength: 950nm
CE Voltage-Max: 35V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 20mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Web Price
5,000+
$0.24
Product Variant Information section