text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1S36J0000F

GP1S Series 35 V 50 mA Through-Hole 3-Way Tilt Detection Sensor

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 35V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
40
Total
$8,640.00
USD
Quantity
Web Price
1+
$1.08
Product Variant Information section