text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 1,000
Quantity Web Price
1,000 $0.355
2,000+ $0.35
Total:

$35.50

USD
Attributes
Attributes Table
Type Photo Interrupter
Range 3mm
Wavelength 950nm
CE Voltage-Max 35V
Forward (Drive) Current 50mA
Power Dissipation 75mW
Collector Current Max 20mA
No of Channels 1
No of Pins 4
Operating Temp Range -25°C to +85°C
Storage Temperature Range -40°C to +100°C