text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
1 $0.515
100 $0.495
500 $0.475
1,000+ $0.43
Total:

$430.00

USD
Attributes
Attributes Table
Type Photo Interrupter
Range 5mm
Wavelength 800nm
CE Voltage-Max 35V
Forward (Drive) Current 50mA
Power Dissipation 75mW
Features and Applications

The GP1S53VJ000F is a standard phototransistor output, transmissive photointerrupter with, opposing emitter and detector in a case, providing non-contact sensing.

Features:

  • Transmissive with phototransistor output
  • Highlights:
    • Vertical Slit for alternate motion detection
    • Output Low Level at intercepting optical path
  • Key Parameters:
    • Gap Width : 5mm
    • Slit Width (detector side) : 0.5mm
    • Package : 13.7×10×5.2mm
  • Lead free and RoHS directive compliant

Applications:

  • General purpose detection of object presence or motion.
    • Printer
    • FAX
    • Optical storage unit