text.skipToContent text.skipToNavigation

Manufacturer Part #

GP2A200LCS0F

GP2A Series 2 to 22 mm 900 nm 50 mA Reflective Photointerrupter with Connector

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Reflective
Range: 2mm to 22mm
Wavelength: 900nm
Forward (Drive) Current: 50mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,760.00
USD
Quantity
Web Price
1+
$3.19
Product Variant Information section