text.skipToContent text.skipToNavigation

Manufacturer Part #

GP2A25J0000F

GP2A Series 1 to 9 mm 900 nm 50 mA Reflective Photointerrupter with Connector

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Reflective
Range: 1mm to 9mm
Wavelength: 950nm
Forward (Drive) Current: 50mA
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -20°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Web Price
100+
$2.61
Product Variant Information section