text.skipToContent text.skipToNavigation

Manufacturer Part #

GP2S60

GP2S Series 0.5 mm 930 nm 35 V 50 mA SMT Compact Reflective Photointerrupter

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 930nm
CE Voltage-Max: 35V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Web Price
2,000+
$0.33
Product Variant Information section