text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 465
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1 $3.28
20 $3.04
40 $2.99
125 $2.90
250+ $2.85
Total:

$2,850.00

USD
Attributes
Attributes Table
Range 12cm to 22cm
Supply Voltage 2.7V to 6.2V
No of Channels 1
No of Pins 14
Operating Temp Range -10°C to +60°C
Storage Temperature Range -20°C to +70°C