text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 200
Multiple Of: 200
Quantity Web Price
200+ $3.84
Total:

$768.00

USD
Attributes
Attributes Table
Type Phototransistor
Wavelength 890nm
CE Voltage-Max 30V
Forward (Drive) Current 50mA
Power Dissipation 100mW
Collector Current Max 2.25mA
No of Channels 1
No of Pins 5
Operating Temp Range -40°C to +80°C
Storage Temperature Range -40°C to +85°C