text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB9001C

OPB9001 Series 3.3 V to 5.5 V 40 mA Reflective Optical Sensor

Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Optical Sensor
Range: 2.5m to 50m
CE Voltage-Max: 6V
Forward (Drive) Current: 16mA
Supply Voltage: 3.3V to 5.5V
Collector Current Max: 40mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Features & Applications

TT Electronics has launched the versatile OPB9001, a complete reflective sensor module for industrial and medical applications.

APPLICATIONS
• Industrial printing and high-speed paper detection
• Factory automation
• Automated sewing machines
• Automated banking machines
• Portable medical equipment
• Dispensing equipment
• Medical diagnostic equipment
• Materials handling
• Asset tracking

FEATURES
• 30V maximum output signal
• Integrated drive circuitry
• 8kV ESD protection
• Programmable output configuration and sensitivity level
• Operating-temperature range: -40°C to 85°C
• UL recognized
• CE approval

Pricing Section
Stock:
200
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$422.50
USD
Quantity
Web Price
50
$8.45
100
$7.49
150
$7.41
200+
$7.35
Product Variant Information section