text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $2.77
Total:

$1,385.00

USD
Attributes
Attributes Table
Wavelength 890nm
Forward (Drive) Current 40mA
Power Dissipation 200mW
Supply Voltage 4.5V to 16V
No of Channels 1
No of Pins 5
Operating Temp Range -40°C to +70°C
Storage Temperature Range -40°C to +85°C