text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB993L11Z

OPB993 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 890nm
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Pricing Section
Stock:
10,146
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.92
USD
Quantity
Web Price
1
$6.92
10
$6.28
30
$6.00
75
$5.77
200+
$5.54