text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65115A2090

IR Type 950 nm Optical Force and Proximity Sensor - SMD-4

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
ams OSRAM Q65115A2090 - Technical Attributes
Attributes Table
Range: 820nm to 1100nm
Wavelength: 950nm
CE Voltage-Max: 6V
Forward (Drive) Current: 100mA
Supply Voltage: 1.3V to 2.9V
Collector Current Max: 100nA
No of Channels: 2
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section