text.skipToContent text.skipToNavigation

Manufacturer Part #

QRE1113GR

QRE1113 Series 30 V 50 mA Miniature Reflective Object Sensor - SMD-4

Product Specification Section
Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 50mW
Features & Applications

The QRE1113GR is a 30 V 50 mA Miniature Reflective Object Sensor. It comes in a Package of SMD-4 and Operting Temperature ranges from -40 ° to 85 °C.

Features:

  • Phototransistor output
  • No contact surface sensing
  • Miniature package
  • Lead from style: Gull Wing
  • Two leadform options: Through hole (QRE1113)SMT gullwing (QRE1113GR)
  • Two packaging options: Tube (QRE1113)Tape and reel (QRE1113GR)

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances
Pricing Section
Stock:
202,350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.00
USD
Quantity
Web Price
1
$1.00
50
$0.59
100
$0.535
250
$0.47
500+
$0.43