
Manufacturer Part #
RPI-392
RPI-392 Series 950 nm 30 mA Photointerrupter General Type
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Wavelength: | 950nm |
CE Voltage-Max: | 30V |
Power Dissipation: | 80mW |
Mounting Method: | Through Hole |
Features & Applications
RPI-392 is a Photointerrupter, General type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- Gap width 4.0 mm
- General dip type
Applications:
- Printers
- Facsimiles
- AV equipment
View the complete family of RPI Photodetectors
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
400+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Through Hole