text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-579

RPI-579 Series 30 mA 30 V 950 nm Through Hole Small Gap Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 800nm
CE Voltage-Max: 30V
Power Dissipation: 80mW
Features & Applications

RPI-579 is a Photointerrupter, General type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Heat resistance (170°C)
  • Small gap (5 mm) and good accuracy
  • Quick response time
  • Filter against visible ray is built-in

Applications:

  • Printers
  • Facsimiles
  • AV equipment

View the complete family of RPI-5 Photodetectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$96.00
USD
Quantity
Web Price
400+
$0.24
Product Variant Information section