
Manufacturer Part #
RPR-220PC30N
RPR-220PC30N Series 470 nm 30 mA Reflective Type Photosensor
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Wavelength: | 470nm |
CE Voltage-Max: | 30V |
Power Dissipation: | 100mW |
Mounting Method: | Through Hole |
Features & Applications
RPR-220PC30N is a Reflective Type Photosensors (Photoreflectors). ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- A plastic lens is used for high sensitivity
- A built-in visible light filter minimizes the influence of stray light
- Lightweight and compact
Applications:
- Printers
- MFP (Multi-function Printer)
View the complete family of RPR-22 Photodetectors
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Mounting Method:
Through Hole