text.skipToContent text.skipToNavigation

Manufacturer Part #

TCPT1300X01

TCPT1300 Series 950 nm 25 mA 3 mm Gap Transmissive Optical Sensor SMT

Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 950nm
CE Voltage-Max: 20V
Forward (Drive) Current: 20mA
Power Dissipation: 37.5mW
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.75
USD
Quantity
Web Price
1
$0.745
50
$0.665
100
$0.65
250
$0.63
500+
$0.595