text.skipToContent text.skipToNavigation

Manufacturer Part #

TCS34725FN

TCS3472 Series 525 nm 235 uA Light to Digital Converter with IR Filter - DFN-6

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Light to Digital Converter
Supply Voltage: 2.7V to 3.6V
No of Pins: 6
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10500
Multiple Of:
3500
Total
$15,435.00
USD
Quantity
Web Price
3,500+
$1.47
Product Variant Information section