text.skipToContent text.skipToNavigation

Manufacturer Part #

TCST5250

TCST5250 Series Single Channel 70 V Transmissive Optical Sensor Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Type: Phototransistor
Range: 2.7mm
Wavelength: 950nm
CE Voltage-Max: 70V
Forward (Drive) Current: 60mA
Power Dissipation: 250mW
Collector Current Max: 100mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,034
USA:
4,410
Germany (Online Only):
624
4,860
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.66
USD
Quantity
Web Price
1+
$0.66
Product Variant Information section