text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25

On Order: 0
Factory Stock:Factory Stock: 8,800
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.11
400+ $0.99
Total:

$1.11

USD
Attributes
Attributes Table
Type Phototransistor
Wavelength 950nm
CE Voltage-Max 20V
Forward (Drive) Current 25mA
Power Dissipation 37.5mW
Supply Voltage 1V to 1.4V
Collector Current Max 20mA
No of Channels 2
Operating Temp Range -40°C to +105°C
Storage Temperature Range -40°C to +125°C