text.skipToContent text.skipToNavigation

Manufacturer Part #

TSL27711FN

TSL2771 Series 850 nm 175 uA I2C 16 bit Light to Digital Converter SMT - DFN-6

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Light to Digital Converter
Wavelength: 850nm
Forward (Drive) Current: 175µA
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications

The TSL27711FN series is a device provides both ambient light sensing (ALS) and proximity detection (when coupled with an external IR LED). The ALS approximates human eye response to light intensity under a variety of lighting conditions and through a variety of attenuation materials.

The proximity detection feature allows a large dynamic range of operation for use in short distance detection behind dark glass such as in a cell phone or for longer distance measurements for applications such as presence detection for monitors or laptops. The programmable proximity detection enables continuous measurements across the entire range. In addition, an internal state machine provides the ability to put the device into a low power mode in between ALS and proximity measurements providing very low average power consumption.

Features:

  • Ambient Light Sensing and Proximity Detection in Single Device
  • Ambient Light Sensing (ALS)
    • Approximates Human Eye Response
    • Programmable Analog Gain
    • Programmable Integration Time
    • Programmable Interrupt Function with Upper and Lower Threshold
    • Resolution Up to 16 Bits
    • Very High Sensitivity — Operates Well Behind Darkened Glass
    • Up to 1,000,000:1 Dynamic Range
  • Proximity Detection
    • Programmable Number of IR Pulses
    • Programmable Current Sink for the IR LED — No Limiting Resistor Needed
    • Programmable Interrupt Function with Upper and Lower Threshold
    • Covers a 2000:1 Dynamic Range
  • Programmable Wait Timer
    • Programmable from 2.72 ms to > 8 Seconds
    • Wait State — 65 µA Typical Current

Applications:

  • Cell Phone Backlight Dimming
  • Cell Phone Touch Screen Disable
  • Notebook/Monitor Security
  • Automatic Speakerphone Enable
  • Automatic Menu Popup
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,500
Factory Stock:Factory Stock:
0
Minimum Order:
10500
Multiple Of:
3500
Total
$11,235.00
USD
Quantity
Web Price
3,500+
$1.07
Product Variant Information section