text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 3,300
Multiple Of: 3,300
Quantity Web Price
3,300+ $1.28
Total:

$4,224.00

USD
Attributes
Attributes Table
Type Proximity
Range 1mm to 200mm
Wavelength 892nm
Forward (Drive) Current 200mA
Power Dissipation 50mW
Features and Applications

The VCNL3020-GS08 is a fully integrated proximity sensor with infrared emitter, I2C interface and interrupt function.

This device has 16 bit resolution and it includes a signal processing IC and features standard I2C communication interface and an interrupt function.

Features:

  • Package type: surface mount
  • Dimensions (L x W x H in mm): 4.90 x 2.40 x 0.83
  • Integrated infrared emitter, proximity sensor, and signal conditioning IC
  • Interrupt function
  • Supply voltage range VDD: 2.5 V to 3.6 V
  • Supply voltage range IR anode: 2.5 V to 5 V
  • Communication via I2C interface
  • I2C Bus H-level range: 1.7 V to 5 V
  • Floor life: 72 h, MSL 4, acc. J-STD-020
  • Low stand by current consumption: 1.5 μA

Applications:

  • Proximity sensor for mobile devices (e.g. smart phones, touch phones, PDA, GPS) for touch screen locking
  • Power saving
  • Proximity/optical switch for consumer
  • Computing and industrial devices and displays