text.skipToContent text.skipToNavigation

Manufacturer Part #

BPV23NF

940 nm 70 ns ± 60° Wide Angle High Speed Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 790nm to 1050nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 215mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,360.00
USD
Quantity
Web Price
1+
$0.34
Product Variant Information section