text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-516AB-002

LTR Series 900 nm 30 V 5 mm Black Plastic High Sensitivity Infrared Photodiode

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 900nm
Bandwidth: 700nm to 1100nm
Angle of Half Sensitivity: ±50°
Power Dissipation: 150mW
CE Voltage-Max: 30V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$290.00
USD
Quantity
Web Price
1,000+
$0.29
Product Variant Information section