text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $4.04
Total:

$2,020.00

USD
Attributes
Attributes Table
Wavelength 935nm
Power Dissipation 100mW
CE Voltage-Max 30V
Collector Current @ 25C 50mA
Operating Temp Range -55°C to +125°C
Storage Temperature Range -55°C to +125°C
No of Terminals 2