text.skipToContent text.skipToNavigation

Manufacturer Part #

OP801WSL

PHOTO TRANSISTOR TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 890nm
Bandwidth: 650nm to 1000nm
Angle of Half Sensitivity: ±40°
Power Dissipation: 250mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
320
Multiple Of:
1
Total
$652.80
USD
Quantity
Web Price
1+
$2.04
Product Variant Information section