text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.26
Total:

$1,260.00

USD
Attributes
Attributes Table
Supply Voltage 4.5V to 5.5V
Supply Current 8mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +100°C
No of Terminals 3