text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 90,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.077
50 $0.0686
100 $0.0672
250 $0.0654
500+ $0.0616
Total:

$0.15

USD
Attributes
Attributes Table
Wavelength 860nm
Bandwidth 400nm to 1100nm
Power Dissipation 75mW
CE Voltage-Max 30V
Collector Current @ 25C 20mA