text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 340,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.00
50 $0.53
100 $0.495
250 $0.455
500+ $0.425
Total:

$2.00

USD
Attributes
Attributes Table
Wavelength 940nm
Bandwidth 730nm to 1100nm
Angle of Half Sensitivity ±60°
Power Dissipation 150mW
Viewing Angle 120°
Operating Temp Range -25°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 2
Moisture Sensitivity Level 3
Features and Applications

The QSB34GR is a 150 mW 940 nm Surface Mount Silicon Pin Photodiode.Its Operating temperature ranges from -25 °C to 85 °C.

Features:

  • Daylight Filter (QSB34GR and QSB34ZR only)
  • Surface Mount Packages:
    • QSB34GR/QSB34CGR for overmount board
    • QSB34ZR/QSB34CZR for undermount board
  • Fast PIN Photodiode
  • Wide Reception Angle, 120°
  • Large Chip Size = 3 mm x 3 mm
  • Sensitive Area - 2.55 mm x 2.55 mm
  • High Sensitivity
  • Low Capacitance
  • Available in 0.470" (12 mm) width tape on 7" (178 mm) diameter reel; 1,000 units per reel

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances

View the Series of Pin Photodiode