text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMD5510FX01

540 nm ± 65° Half Sensitivity SMT High Speed Silicon PIN Photodiode

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 540nm
Bandwidth: 430nm to 610nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Mounting Method: Surface Mount
Features & Applications

The TEMD5510FX01 is a PIN photodiode ambient light sensor with high photo sensitivity available in a miniature surface mount device (SMD).

Features:

  • Package type: surface mount
  • Package form: top view
  • Dimensions (L x W x H in mm): 5 x 4.24 x 1.12
  • Radiant sensitive area (in mm2): 7.5
  • AEC-Q101 qualified
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Supression filter for near infrared radiation
  • Angle of half sensitivity: ϕ = ± 65°
  • Floor life: 72 h, MSL 4, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Applications:

  • Automotive sensors
  • Ambient light sensors
  • Backlight dimmers
  • Notebooks
  • Computers

View the available list of ambient light sensor

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1.22
USD
Quantity
Web Price
1
$1.22
50
$1.03
100
$0.995
250
$0.955
500+
$0.885