text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMT4700-GS08

830 nm ± 60° Extra Wide Viewing Angle PLCC-3 SMT Silicon NPN Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 450nm to 1080nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 100mW
CE Voltage-Max: 5V
Collector Current @ 25C: 50mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
1500
Total
$2,887.50
USD
Quantity
Web Price
1,500+
$0.385
Product Variant Information section