text.skipToContent text.skipToNavigation

Manufacturer Part #

TEST2600

TEST Series Silicon NPN Through Hole Photo Detectors Detectors - RADIAL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 920nm
Bandwidth: 850nm to 980nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 100mW
CE Voltage-Max: 70V
Collector Current @ 25C: 50mA
Viewing Angle: 120°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.47
USD
Quantity
Web Price
1
$0.47
125
$0.41
400
$0.40
1,250
$0.385
4,000+
$0.375
Product Variant Information section