text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD1060X01

VEMD Series 0805 ±70° 820 nm SMT High Speed Silicon PIN Photodiode

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 820nm
Bandwidth: 350nm to 1070nm
Angle of Half Sensitivity: ±70°
Power Dissipation: 215mW
Viewing Angle: 140°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
No of Terminals: 2
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$885.00
USD
Quantity
Web Price
1
$0.355
100
$0.32
250
$0.31
500
$0.305
1,500+
$0.295