text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD2023X01

VEMD2023X01 Series ±35° 940 nm 750 to 1050 nm SMT Silicon PIN Photodiode

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 750nm to 1050nm
Angle of Half Sensitivity: 35°
Power Dissipation: 215mW
Viewing Angle: 70°
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,620.00
USD
Quantity
Web Price
6,000+
$0.27
Product Variant Information section